
HLV800-256AV | |
|---|---|
DigiKey Part Number | 2572-HLV800-256AV-ND |
Manufacturer | |
Manufacturer Product Number | HLV800-256AV |
Description | SBC 800MHZ VORTEX86DX DAQ PC104 |
Customer Reference | |
Detailed Description | Single Board Computer 800MHz 1 Core 256MB/- RAM Vortex86DX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diamond Systems | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Core Processor | Vortex86DX | |
Speed | 800MHz | |
Number of Cores | 1 | |
Power (Watts) | 5.4W | |
Cooling Type | Heat Sink | |
Size / Dimension | 3.780" x 3.550" (96.01mm x 90.17mm) | |
Form Factor | PC/104 | |
Expansion Site/Bus | PC/104 | |
RAM Capacity/Installed | 256MB/- | |
Storage Interface | FlashDisk, IDE UDMA | |
Video Outputs | LCD, VGA | |
Ethernet | 10/100Mbps | |
USB | USB 2.0 (4) | |
RS-232 (422, 485) | 2 | |
Digital I/O Lines | 40 | |
Analog Input:Output | 16 | |
Watchdog Timer | No | |
Contents | Keyboard, Mouse | |
Operating Temperature | -40°C ~ 85°C |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.080,05000 € | 1.080,05 € |
| 5 | 1.015,50800 € | 5.077,54 € |
| Unit Price without VAT: | 1.080,05000 € |
|---|---|
| Unit Price with VAT: | 1.285,25950 € |

