
GPIO-MM-21-XT | |
---|---|
DigiKey Part Number | 2572-GPIO-MM-21-XT-ND |
Manufacturer | |
Manufacturer Product Number | GPIO-MM-21-XT |
Description | 96 GPIO "ABCDEF" PC104 Module |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diamond Systems | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Function | PC/104 Module | |
Cooling Type | - | |
Size / Dimension | 3.543" x 3.779" (90.00mm x 96.00mm) | |
Form Factor | PC/104 | |
Expansion Site/Bus | PC/104 | |
Video Outputs | - | |
Ethernet | - | |
USB | - | |
Digital I/O Lines | 64 | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Operating Temperature | -40°C ~ 85°C | |
Video Core | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 450,15000 € | 450,15 € |
5 | 431,68800 € | 2.158,44 € |
Unit Price without VAT: | 450,15000 € |
---|---|
Unit Price with VAT: | 535,67850 € |