
FLDSC-BB01 | |
|---|---|
DigiKey Part Number | 2572-FLDSC-BB01-ND |
Manufacturer | |
Manufacturer Product Number | FLDSC-BB01 |
Description | FLOYDSC CARRIER JETSON NANO |
Customer Reference | |
Detailed Description | RS-232/422/485 4.331" x 3.346" (110.00mm x 85.00mm) |
Datasheet | Datasheet |
Category | Size / Dimension 4.331" x 3.346" (110.00mm x 85.00mm) |
Manufacturer Diamond Systems | Form Factor M.2 2230 |
Series | Video Outputs HDMI |
Packaging Retail Package | Ethernet GbE (1) |
Part Status Active | USB USB 2.0 (2), USB 3.0 (1) |
Function RS-232/422/485 | RS-232 (422, 485) 2 |
Power (Watts) 30 W | Watchdog Timer No |
Cooling Type Fansink, Heat Sink | Operating Temperature -25°C ~ 80°C |


