PCIe Ethernet 5.800" x 3.000" (147.32mm x 76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLD-BB01

DigiKey Part Number
2572-FLD-BB01-ND
Manufacturer
Manufacturer Product Number
FLD-BB01
Description
Floyd Carrier Nano/NX/TX2NX PoE
Customer Reference
Detailed Description
PCIe Ethernet 5.800" x 3.000" (147.32mm x 76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diamond Systems
Series
Packaging
Retail Package
Part Status
Active
Function
Ethernet
Cooling Type
-
Size / Dimension
5.800" x 3.000" (147.32mm x 76.20mm)
Form Factor
Mini PCIe
Expansion Site/Bus
PCIe
Video Outputs
HDMI
Ethernet
GbE (2)
USB
USB 2.0 (2), USB 3.1 (1)
RS-232 (422, 485)
2
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
-
Operating Temperature
25°C ~ 80°C
Video Core
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Diamond Systems
A separate 237,97 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Retail Package:100000
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1632,54000 €632,54 €
5593,81400 €2.969,07 €
Unit Price without VAT:632,54000 €
Unit Price with VAT:752,72260 €