
EPSM-10GX-L3 | |
|---|---|
DigiKey Part Number | 2572-EPSM-10GX-L3-ND |
Manufacturer | |
Manufacturer Product Number | EPSM-10GX-L3 |
Description | Eth Switch Module 24x1G / 2x10G |
Customer Reference | |
Detailed Description | Network Switch - Managed 26 Ports |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diamond Systems | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Switch - Managed | |
Configuration | Fixed | |
Number of Ports | 26 | |
Copper Ports | 26 | |
Copper Type | 1000 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
Connector Type | RJ45 | |
Voltage - Input | 4.75V ~ 5.25V | |
Ingress Protection | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.179,02000 € | 1.179,02 € |
| 5 | 1.097,26600 € | 5.486,33 € |
| Unit Price without VAT: | 1.179,02000 € |
|---|---|
| Unit Price with VAT: | 1.403,03380 € |

