
EPSM-10GX-1588 | |
|---|---|
DigiKey Part Number | 2572-EPSM-10GX-1588-ND |
Manufacturer | |
Manufacturer Product Number | EPSM-10GX-1588 |
Description | Eth Sw Mod 24x1G 2x10G 1588 PTP |
Customer Reference | |
Detailed Description | Network Switch - Managed 26 Ports |
Datasheet | Datasheet |
Category | Copper Ports 26 |
Manufacturer Diamond Systems | Copper Type 1000 |
Packaging Retail Package | Connector Type RJ45 |
Part Status Active | Voltage - Input 4.75V ~ 5.25V |
Type Switch - Managed | Mounting Type Chassis Mount |
Configuration Fixed | Operating Temperature -40°C ~ 85°C |
Number of Ports 26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.164,36000 € | 1.164,36 € |
| 5 | 1.083,62200 € | 5.418,11 € |
| Unit Price without VAT: | 1.164,36000 € |
|---|---|
| Unit Price with VAT: | 1.385,58840 € |

