
EPS-12G2 | |
|---|---|
DigiKey Part Number | 2572-EPS-12G2-ND |
Manufacturer | |
Manufacturer Product Number | EPS-12G2 |
Description | MANAGED ETH SWITCH 12X1GB, 2 SFP |
Customer Reference | |
Detailed Description | Network Switch - Managed 14 Ports |
Datasheet | Datasheet |
Category | Copper Ports 12 |
Manufacturer Diamond Systems | Copper Type 10/100/1000 |
Packaging Box | SFP/XFP Ports 2 |
Part Status Active | SFP/XFP Type SFP, Gigabit |
Type Switch - Managed | Connector Type SFP |
Configuration Fixed + SFP | Voltage - Input 5 ~ 40VDC |
Number of Ports 14 | Operating Temperature -40°C ~ 85°C |


