
EPS-12000-CM | |
|---|---|
DigiKey Part Number | 2572-EPS-12000-CM-ND |
Manufacturer | |
Manufacturer Product Number | EPS-12000-CM |
Description | 12 Port GbE Switch, Heat Sink |
Customer Reference | |
Detailed Description | Network Switch - Managed 12 Ports |
Datasheet | Datasheet |
Category | Copper Ports 12 |
Manufacturer Diamond Systems | Copper Type 10/100/1000 |
Packaging Retail Package | Connector Type RJ45 |
Part Status Active | Voltage - Input 7V ~ 34V |
Type Switch - Managed | Mounting Type Chassis Mount |
Configuration Fixed | Operating Temperature -40°C ~ 85°C |
Number of Ports 12 |

