
ARS3845-4GA | |
|---|---|
DigiKey Part Number | 2572-ARS3845-4GA-ND |
Manufacturer | |
Manufacturer Product Number | ARS3845-4GA |
Description | ARIES BAY TRAL PC/104-PLUS SBC W |
Customer Reference | |
Detailed Description | Single Board Computer 1.91GHz 4 Core 4GB/4GB RAM Intel® Atom™ Processor E3845 |
Datasheet | Datasheet |
Category | Expansion Site/Bus Mini-PCIeI, PC/104-Plus |
Manufacturer Diamond Systems | RAM Capacity/Installed 4GB/4GB |
Packaging Box | Storage Interface SATA, mSATA, Flash |
Part Status Active | Video Outputs DP, HDMI, LCD, LVDS, VGA |
Core Processor Intel® Atom™ Processor E3845 | Ethernet 10/100/1000Mbps (2) |
Speed 1.91GHz | USB USB 2.0 (3), USB 3.0 (1) |
Number of Cores 4 | RS-232 (422, 485) 4 |
Power (Watts) 8.5W | Digital I/O Lines 22 |
Cooling Type Heat Sink | Watchdog Timer Yes |
Size / Dimension 4.490" x 4.020" (114.04mm x 102.10mm) | Contents Keyboard, Mouse |
Form Factor PC/104-Plus | Operating Temperature -40°C ~ 85°C |

