
OPXP1WIDE | |
|---|---|
DigiKey Part Number | OPXP1WIDE-ND |
Manufacturer | |
Manufacturer Product Number | OPXP1WIDE |
Description | LENS CLEAR 40DEG WIDE ADHESIVE |
Customer Reference | |
Detailed Description | Lens with Integrated Mount Clear 40° Wide Adhesive |
Category | Lens Style Round with Flat Top |
Manufacturer Dialight | Lens Size 22mm Dia |
Series | Lens Transparency Diffused |
Packaging Bulk | Optical Pattern Wide |
Part Status Obsolete | Viewing Angle 40° |
Type Lens with Integrated Mount | For Use With/Related Manufacturer Cree |
Color Clear | Material Polycarbonate |
Number of LEDs 1 | Mounting Type Adhesive |

