
OPXP1OVAL | |
|---|---|
DigiKey Part Number | OPXP1OVAL-ND |
Manufacturer | |
Manufacturer Product Number | OPXP1OVAL |
Description | LENS CLR 16X50DEG ELLIP/OVAL ADH |
Customer Reference | |
Detailed Description | Lens with Integrated Mount Clear 16° x 50° Elliptical/Oval Adhesive |
Category | Lens Style Round with Flat Top |
Manufacturer Dialight | Lens Size 22mm Dia |
Series | Lens Transparency Diffused |
Packaging Bulk | Optical Pattern Elliptical/Oval |
Part Status Obsolete | Viewing Angle 16° x 50° |
Type Lens with Integrated Mount | For Use With/Related Manufacturer Cree |
Color Clear | Material Polycarbonate |
Number of LEDs 1 | Mounting Type Adhesive |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPC11OVAL | Dialight | 450 | 350-2196-ND | 3,83000 € | Similar |


