
OPXP1MED | |
|---|---|
DigiKey Part Number | OPXP1MED-ND |
Manufacturer | |
Manufacturer Product Number | OPXP1MED |
Description | LENS CLR 8X25DEG MEDIUM ADHESIVE |
Customer Reference | |
Detailed Description | Lens with Integrated Mount Clear 8° x 25° Medium Adhesive |
Category | Number of LEDs 1 |
Manufacturer Dialight | Lens Style Round with Flat Top |
Series | Lens Size 21.6mm Dia |
Packaging Bulk | Optical Pattern Medium |
Part Status Obsolete | Viewing Angle 8° x 25° |
Type Lens with Integrated Mount | For Use With/Related Manufacturer Cree |
Color Clear | Mounting Type Adhesive |

