
OPT3585281F | |
|---|---|
DigiKey Part Number | 350-OPT3585281F-ND |
Manufacturer | |
Manufacturer Product Number | OPT3585281F |
Description | LENS OPTIC 35 X 85 DEG. 24 L X 1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Lens 35° ~ 85° Wide Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | OPT3585281F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens | |
Color | - | |
Number of LEDs | 1 | |
Lens Style | Irregular | |
Lens Size | - | |
Lens Transparency | Clear | |
Optical Pattern | Wide | |
Viewing Angle | 35° ~ 85° | |
For Use With/Related Manufacturer | Cree | |
Material | Polycarbonate | |
Mounting Type | Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,55000 € | 2,55 € |
| 10 | 1,84900 € | 18,49 € |
| 100 | 1,43570 € | 143,57 € |
| 500 | 1,25402 € | 627,01 € |
| 1.000 | 1,19487 € | 1.194,87 € |
| 2.000 | 1,14479 € | 2.289,58 € |
| 5.000 | 1,09023 € | 5.451,15 € |
| Unit Price without VAT: | 2,55000 € |
|---|---|
| Unit Price with VAT: | 3,03450 € |

