
OPT2590171F | |
|---|---|
DigiKey Part Number | 350-OPT2590171F-ND |
Manufacturer | |
Manufacturer Product Number | OPT2590171F |
Description | LENS OPTIC 25 X 90 DEG. 20.5 L X |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Lens 25° ~ 90° Wide Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | OPT2590171F Models |
Category | Lens Style Irregular |
Manufacturer Dialight | Lens Transparency Clear |
Series | Optical Pattern Wide |
Packaging Tray | Viewing Angle 25° ~ 90° |
Part Status Active | For Use With/Related Manufacturer Cree |
Type Lens | Material Acrylic |
Number of LEDs 1 | Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 10 | 1,82600 € | 18,26 € |
| 110 | 1,40509 € | 154,56 € |
| 550 | 1,22982 € | 676,40 € |
| 1.100 | 1,17272 € | 1.289,99 € |
| 2.090 | 1,12769 € | 2.356,87 € |
| 5.060 | 1,07605 € | 5.444,81 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 2,99880 € |

