Lens 10° ~ 90° Wide Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPT1090171F

DigiKey Part Number
350-OPT1090171F-ND
Manufacturer
Manufacturer Product Number
OPT1090171F
Description
LENS OPTIC 10 X 90 DEG. 20.5 L X
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Lens 10° ~ 90° Wide Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
OPT1090171F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Tray
Part Status
Active
Type
Lens
Color
-
Number of LEDs
1
Lens Style
Irregular
Lens Size
-
Lens Transparency
Clear
Optical Pattern
Wide
Viewing Angle
10° ~ 90°
For Use With/Related Manufacturer
Cree
Material
Polycarbonate
Mounting Type
Panel Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 203
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,55000 €2,55 €
101,84900 €18,49 €
1101,42282 €156,51 €
5501,24531 €684,92 €
1.1001,18748 €1.306,23 €
2.0901,14189 €2.386,55 €
5.0601,08960 €5.513,38 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,55000 €
Unit Price with VAT:3,03450 €