
OPT0520004F | |
|---|---|
DigiKey Part Number | 350-OPT0520004F-ND |
Manufacturer | |
Manufacturer Product Number | OPT0520004F |
Description | TIR OPTIC 5 X 20 DEG. 38.5MM DIA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Lens With Holder 5° ~ 20° Spot Adhesive Tape |
Datasheet | Datasheet |
EDA/CAD Models | OPT0520004F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens With Holder | |
Color | - | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 35mm Dia | |
Lens Transparency | Clear | |
Optical Pattern | Spot | |
Viewing Angle | 5° ~ 20° | |
For Use With/Related Manufacturer | Cree, Samsung | |
Material | Acrylic | |
Mounting Type | Adhesive Tape |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,55000 € | 6,55 € |
| 42 | 4,32167 € | 181,51 € |
| 126 | 3,96040 € | 499,01 € |
| 504 | 3,62129 € | 1.825,13 € |
| 1.008 | 3,48975 € | 3.517,67 € |
| 2.016 | 3,37856 € | 6.811,18 € |
| Unit Price without VAT: | 6,55000 € |
|---|---|
| Unit Price with VAT: | 7,79450 € |

