
OPT0080014F | |
|---|---|
DigiKey Part Number | 350-OPT0080014F-ND |
Manufacturer | |
Manufacturer Product Number | OPT0080014F |
Description | TIR OPTIC 80 DEG. 21.3 MM DIA, 1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Lens With Holder 80° Wide Adhesive Tape |
Datasheet | Datasheet |
EDA/CAD Models | OPT0080014F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens With Holder | |
Color | - | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 21.34mm Dia | |
Lens Transparency | Clear | |
Optical Pattern | Wide | |
Viewing Angle | 80° | |
For Use With/Related Manufacturer | Cree, Nichia | |
Material | Acrylic | |
Mounting Type | Adhesive Tape |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 € | 2,31 € |
| 10 | 1,67600 € | 16,76 € |
| 120 | 1,27367 € | 152,84 € |
| 600 | 1,11322 € | 667,93 € |
| 1.080 | 1,06835 € | 1.153,82 € |
| 2.040 | 1,02643 € | 2.093,92 € |
| 5.040 | 0,97687 € | 4.923,42 € |
| Unit Price without VAT: | 2,31000 € |
|---|---|
| Unit Price with VAT: | 2,74890 € |




