Lens With Holder 5° Spot Adhesive Tape
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPT0005004F

DigiKey Part Number
350-OPT0005004F-ND
Manufacturer
Manufacturer Product Number
OPT0005004F
Description
TIR OPTIC 5 DEG. 38.5MM DIA X 22
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Lens With Holder 5° Spot Adhesive Tape
Datasheet
 Datasheet
EDA/CAD Models
OPT0005004F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Tray
Part Status
Active
Type
Lens With Holder
Color
-
Number of LEDs
1
Lens Style
Round with Flat Top
Lens Size
35mm Dia
Lens Transparency
Clear
Optical Pattern
Spot
Viewing Angle
For Use With/Related Manufacturer
Cree, Samsung
Material
Acrylic
Mounting Type
Adhesive Tape
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 230
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
16,55000 €6,55 €
424,32167 €181,51 €
1263,96040 €499,01 €
5043,62129 €1.825,13 €
1.0083,48975 €3.517,67 €
2.0163,37856 €6.811,18 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,55000 €
Unit Price with VAT:7,79450 €