
OPK21427S | |
|---|---|
DigiKey Part Number | OPK21427S-ND |
Manufacturer | |
Manufacturer Product Number | OPK21427S |
Description | LENS CLR 4X27DEG ELLIPTICAL/OVAL |
Customer Reference | |
Detailed Description | Lens, Sub Lens Clear 4° x 27° Elliptical/Oval |
Category | Color Clear |
Manufacturer Dialight | Number of LEDs 1 |
Series | Optical Pattern Elliptical/Oval |
Packaging Bulk | Viewing Angle 4° x 27° |
Part Status Obsolete | For Use With/Related Manufacturer Lumileds |
Type Lens, Sub Lens |

