
OPIO1018S | |
|---|---|
DigiKey Part Number | OPIO1018S-ND |
Manufacturer | |
Manufacturer Product Number | OPIO1018S |
Description | LENS CLEAR 36DEG WIDE |
Customer Reference | |
Detailed Description | Lens, Sub Lens Clear 36° Wide |
Category | Number of LEDs 1 |
Manufacturer Dialight | Lens Style Round with Flat Top |
Series | Lens Size 26mm Dia |
Packaging Bulk | Optical Pattern Wide |
Part Status Obsolete | Viewing Angle 36° |
Type Lens, Sub Lens | For Use With/Related Manufacturer Nichia |
Color Clear |

