
OPGD3MICRO | |
|---|---|
DigiKey Part Number | OPGD3MICRO-ND |
Manufacturer | |
Manufacturer Product Number | OPGD3MICRO |
Description | SUB-LENS TRIPLE MICRO HL16 |
Customer Reference | |
Detailed Description | Lens, Sub Lens Clear |
Category | Color Clear |
Manufacturer Dialight | Number of LEDs 1 |
Series | Lens Style Round with Flat Top |
Packaging Bulk | Lens Size 50mm Dia |
Part Status Obsolete | For Use With/Related Manufacturer Osram |
Type Lens, Sub Lens |

