
OPGD1DIF5 | |
|---|---|
DigiKey Part Number | OPGD1DIF5-ND |
Manufacturer | |
Manufacturer Product Number | OPGD1DIF5 |
Description | LENS CLEAR 10DEG SPOT |
Customer Reference | |
Detailed Description | Lens, Sub Lens Clear 10° Spot |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Lens, Sub Lens | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 50mm Dia | |
Lens Transparency | Diffused | |
Optical Pattern | Spot | |
Viewing Angle | 10° | |
For Use With/Related Manufacturer | Osram | |
Material | - | |
Mounting Type | - |


