
OPGD1015S | |
|---|---|
DigiKey Part Number | OPGD1015S-ND |
Manufacturer | |
Manufacturer Product Number | OPGD1015S |
Description | LENS CLEAR 30DEG WIDE |
Customer Reference | |
Detailed Description | Lens, Sub Lens Clear 30° Wide |
Category | Color Clear |
Manufacturer Dialight | Number of LEDs 1 |
Series | Lens Style Round with Flat Top |
Packaging Bulk | Lens Size 50mm Dia |
Part Status Obsolete | Optical Pattern Wide |
Type Lens, Sub Lens | Viewing Angle 30° |

