
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Lens with Integrated Mount | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | - | |
Lens Size | - | |
Lens Transparency | - | |
Optical Pattern | Flare | |
Viewing Angle | 20° x 160° | |
For Use With/Related Manufacturer | Lumileds | |
Material | Acrylic | |
Mounting Type | - |

