Reflector 14° Spot Round, 11.5mm Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPC11COLSP

DigiKey Part Number
350-2197-ND
Manufacturer
Manufacturer Product Number
OPC11COLSP
Description
REFLECTOR 11.5MM RND SPOT
Customer Reference
Detailed Description
Reflector 14° Spot Round, 11.5mm Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Obsolete
Style/Size
Round, 11.5mm
Optical Pattern
Spot
For Use With/Related Manufacturer
Lumileds
Viewing Angle
14°
Mounting Type
Adhesive
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.