Reflector 7° Spot Round, 11.5mm Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPC11COL

DigiKey Part Number
350-2430-ND
Manufacturer
Manufacturer Product Number
OPC11COL
Description
REFLECTOR 11.5MM RND SPOT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Reflector 7° Spot Round, 11.5mm Adhesive
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Optical Pattern
Spot
Manufacturer
Dialight
For Use With/Related Manufacturer
Lumileds
Series
Viewing Angle
Packaging
Bulk
Mounting Type
Adhesive
Part Status
Active
Base Product Number
Style/Size
Round, 11.5mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.108
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,26000 €2,26 €
101,63600 €16,36 €
1001,26380 €126,38 €
5001,10014 €550,07 €
1.0001,04680 €1.046,80 €
4.0000,96342 €3.853,68 €
8.0000,93110 €7.448,80 €
Manufacturers Standard Package
Unit Price without VAT:2,26000 €
Unit Price with VAT:2,68940 €