
OPAA3WSL | |
|---|---|
DigiKey Part Number | OPAA3WSL-ND |
Manufacturer | |
Manufacturer Product Number | OPAA3WSL |
Description | LENS CLEAR 24DEG WIDE SNAP-IN |
Customer Reference | |
Detailed Description | Lens, Sub Lens Clear 24° Wide Snap-In |
Category | Lens Style Round with Flat Top |
Manufacturer Dialight | Lens Size 50mm Dia |
Series | Optical Pattern Wide |
Packaging Bulk | Viewing Angle 24° |
Part Status Obsolete | For Use With/Related Manufacturer Cree, Luxeon, Nichia, Osram |
Type Lens, Sub Lens | Material Acrylic |
Color Clear | Mounting Type Snap-In |
Number of LEDs 1 |

