OPAA1DFL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 0
Unit Price: 1,07000 €
Datasheet
Image for OPAA1DFL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPAA1DFL

DigiKey Part Number
OPAA1DFL-ND
Manufacturer
Manufacturer Product Number
OPAA1DFL
Description
LENS CLEAR 12DEG SPOT
Customer Reference
Detailed Description
Lens, Sub Lens Clear 12° Spot
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Clear
Manufacturer
Dialight
Number of LEDs
1
Series
Lens Style
Round with Flat Top
Packaging
Bulk
Lens Transparency
Diffused
Part Status
Obsolete
Optical Pattern
Spot
Type
Lens, Sub Lens
Viewing Angle
12°
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OPAA1DFDialight0350-3441-ND1,07000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes