Lens Only, Holder Required Clear 10° x 40° Elliptical/Oval Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP520

DigiKey Part Number
350-2016-ND
Manufacturer
Manufacturer Product Number
OP520
Description
LENS CLR 10X40DEG ELLIP/OVAL SNP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Lens Only, Holder Required Clear 10° x 40° Elliptical/Oval Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Lens Size
20mm Dia
Manufacturer
Dialight
Lens Transparency
Clear
Series
Optical Pattern
Elliptical/Oval
Packaging
Tray
Viewing Angle
10° x 40°
Part Status
Active
For Use With/Related Manufacturer
Lumileds
Type
Lens Only, Holder Required
Material
Acrylic
Color
Clear
Mounting Type
Snap-In
Number of LEDs
1
Base Product Number
Lens Style
Round with Flat Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1.8240,83098 €1.515,71 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,83098 €
Unit Price with VAT:0,98887 €