
MR16CWSP | |
|---|---|
DigiKey Part Number | MR16CWSP-ND |
Manufacturer | |
Manufacturer Product Number | MR16CWSP |
Description | LED MOD PW COOL WHT ROUND 5600K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module PW White, Cool Round |
Category | Configuration Round |
Manufacturer Dialight | Current - Test 350mA |
Series | Current - Max 700mA |
Packaging Bulk | Viewing Angle 7° |
Part Status Obsolete | Size / Dimension 49.75mm Dia |
Type LED Module | Height 52.25mm |
Color White, Cool | Base Product Number |
CCT (K) 5600K |

