LED Lighting COBs, Engines, Modules LED Engine LumiSpot White, Warm Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSP6WWXXX

DigiKey Part Number
350-1993-ND
Manufacturer
Manufacturer Product Number
LSP6WWXXX
Description
LED ENG LUMISPOT WHT RND 3300K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Engine LumiSpot White, Warm Round
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Configuration
Round
Manufacturer
Dialight
Luminous Flux @ Current/Temperature
20lm (Typ)
Series
Temperature - Test
25°C
Packaging
Bulk
Voltage - Forward (Vf) (Typ)
3.42V
Part Status
Obsolete
Current - Max
350mA
Type
LED Engine
Size / Dimension
69.00mm Dia
Color
White, Warm
Height
15.50mm
CCT (K)
3300K
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.