
Category | Configuration Round |
Manufacturer Dialight | Luminous Flux @ Current/Temperature 20lm (Typ) |
Series | Temperature - Test 25°C |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 3.42V |
Part Status Obsolete | Current - Max 350mA |
Type LED Engine | Size / Dimension 48.00mm Dia |
Color White, Warm | Height 15.50mm |
CCT (K) 3300K | Base Product Number |

