Image for LSP1RXXX is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSP1RXXX

DigiKey Part Number
LSP1RXXX-ND
Manufacturer
Manufacturer Product Number
LSP1RXXX
Description
LED ENG LUMISPOT RED ROUND
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Engine LumiSpot Red Round
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Configuration
Round
Manufacturer
Dialight
Luminous Flux @ Current/Temperature
44lm (Typ)
Series
Temperature - Test
25°C
Packaging
Bulk
Voltage - Forward (Vf) (Typ)
2.95V
Part Status
Obsolete
Current - Max
350mA
Type
LED Engine
Size / Dimension
21.50mm Dia
Color
Red
Height
15.50mm
Wavelength
627nm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.