
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | LED Engine | |
Color | White, Cool | |
CCT (K) | 5600K | |
Wavelength | - | |
Configuration | Linear Light Strip, Plug and Play | |
Luminous Flux @ Current/Temperature | - | |
Current - Test | - | |
Temperature - Test | - | |
Voltage - Forward (Vf) (Typ) | - | |
Lumens/Watt @ Current - Test | - | |
Current - Max | - | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 8° | |
Features | - | |
Size / Dimension | 297.18mm L x 38.05mm W | |
Height | 16.50mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |

