
LLN9WWXXX | |
|---|---|
DigiKey Part Number | 350-1965-ND |
Manufacturer | |
Manufacturer Product Number | LLN9WWXXX |
Description | LED ENG WM WHT LNR STRP 3300K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Engine - White, Warm Linear Light Strip |
Category | Luminous Flux @ Current/Temperature 20lm (Typ) |
Manufacturer Dialight | Temperature - Test 25°C |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 3.42V |
Part Status Obsolete | Current - Max 350mA |
Type LED Engine | Size / Dimension 324.00mm L x 20.50mm W |
Color White, Warm | Height 15.50mm |
CCT (K) 3300K | Base Product Number |
Configuration Linear Light Strip |

