
Category | Viewing Angle 120° |
Manufacturer Dialight | Features With Connector |
Packaging Bulk | Size / Dimension 52.50mm L x 20.50mm W |
Part Status Obsolete | Height 7.50mm |
Type LED Engine | Lens Type Domed |
Color Red, Green, Blue (RGB) | Base Product Number |
Configuration Rectangle |

