
HLMPK150104F | |
|---|---|
DigiKey Part Number | HLMPK150104F-ND |
Manufacturer | |
Manufacturer Product Number | HLMPK150104F |
Description | LED CBI 3MM ARRAY 1X4 ALG RED TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 Wide Red (x 4) 1.6V 30mA Round with Domed Top 3mm, T-1 Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Red (x 4) | |
Wavelength - Peak | 645nm | |
Configuration | 4 Wide | |
Current | 30mA | |
Millicandela Rating | 45mcd | |
Viewing Angle | 60° | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 1.6V | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,01148 € | 752,87 € |
| Unit Price without VAT: | 3,01148 € |
|---|---|
| Unit Price with VAT: | 3,58366 € |

