
HLMPK101104F | |
|---|---|
DigiKey Part Number | HLMPK101104F-ND |
Manufacturer | |
Manufacturer Product Number | HLMPK101104F |
Description | LED CBI 3MM QUAD RED RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 Wide Red (x 4) 1.8V 30mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Category | Millicandela Rating 2mcd |
Manufacturer Dialight | Viewing Angle 60° |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Obsolete | Lens Size 3mm, T-1 |
Color Red (x 4) | Voltage Rating 1.8V |
Wavelength - Peak 645nm | Mounting Type Through Hole, Right Angle |
Configuration 4 Wide | Base Product Number |
Current 30mA |

