
HLMP1790108F | |
|---|---|
DigiKey Part Number | HLMP1790108F-ND |
Manufacturer | |
Manufacturer Product Number | HLMP1790108F |
Description | LED CBI 3MM ARRAY 1X8 GREEN RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 8 Wide Green (x 8) Diffused 1.8V 7mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Category | Millicandela Rating 1.6mcd |
Manufacturer Dialight | Viewing Angle 50° |
Packaging Bulk | Lens Type Diffused |
Part Status Obsolete | Lens Style Round with Domed Top |
Color Green (x 8) | Lens Size 3mm, T-1 |
Wavelength - Peak 565nm | Voltage Rating 1.8V |
Configuration 8 Wide | Mounting Type Through Hole, Right Angle |
Current 7mA | Base Product Number |

