
HLMP1790102F | |
|---|---|
DigiKey Part Number | HLMP1790102F-ND |
Manufacturer | |
Manufacturer Product Number | HLMP1790102F |
Description | LED CBI 3MM 2-SEG GREEN RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 Wide Green (x 2) Diffused 1.8V 7mA Through Hole, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Green (x 2) | |
Wavelength - Peak | 565nm | |
Configuration | 2 Wide | |
Current | 7mA | |
Millicandela Rating | 1.6mcd | |
Viewing Angle | 50° | |
Lens Type | Diffused | |
Voltage Rating | 1.8V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |

