
HLMP1790101F | |
|---|---|
DigiKey Part Number | HLMP1790101F-ND |
Manufacturer | |
Manufacturer Product Number | HLMP1790101F |
Description | LED CBI 3MM GREEN RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused 1.8V 7mA Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Green | |
Wavelength - Peak | 565nm | |
Configuration | Single | |
Current | 7mA | |
Millicandela Rating | 1.6mcd | |
Viewing Angle | 50° | |
Lens Type | Diffused | |
Voltage Rating | 1.8V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 1,01800 € | 10,18 € |
| 100 | 0,76920 € | 76,92 € |
| 500 | 0,65908 € | 329,54 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |

