
HLMP1700102F | |
|---|---|
DigiKey Part Number | HLMP1700102F-ND |
Manufacturer | |
Manufacturer Product Number | HLMP1700102F |
Description | LED CBI 3MM 2-SEG RED RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 Wide Red (x 2) 1.8V 7mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Category | Millicandela Rating 1.8mcd |
Manufacturer Dialight | Viewing Angle 50° |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Obsolete | Lens Size 3mm, T-1 |
Color Red (x 2) | Voltage Rating 1.8V |
Wavelength - Peak 635nm | Mounting Type Through Hole, Right Angle |
Configuration 2 Wide | Base Product Number |
Current 7mA |

