Similar

HLMP1620101F | |
|---|---|
DigiKey Part Number | HLMP1620101F-ND |
Manufacturer | |
Manufacturer Product Number | HLMP1620101F |
Description | LED CBI 3MM YLW RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow 5V 15mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Yellow | |
Wavelength - Peak | 586nm | |
Configuration | Single | |
Current | 15mA | |
Millicandela Rating | 8mcd | |
Viewing Angle | 60° | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 5V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,50434 € | 756,51 € |
| Unit Price without VAT: | 0,50434 € |
|---|---|
| Unit Price with VAT: | 0,60016 € |

