
HLMP1540101F | |
|---|---|
DigiKey Part Number | HLMP1540101F-ND |
Manufacturer | |
Manufacturer Product Number | HLMP1540101F |
Description | LED CBI 3MM GREEN RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green 2.2V 30mA Round with Domed Top 3.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 45mcd |
Manufacturer Dialight | Viewing Angle 45° |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3.00mm Dia |
Color Green | Voltage Rating 2.2V |
Wavelength - Peak 565nm | Mounting Type Through Hole, Right Angle |
Configuration Single | Base Product Number |
Current 30mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 0,51126 € | 715,76 € |
| Unit Price without VAT: | 0,51126 € |
|---|---|
| Unit Price with VAT: | 0,60840 € |

