
HLMP1521104F | |
|---|---|
DigiKey Part Number | HLMP1521104F-ND |
Manufacturer | |
Manufacturer Product Number | HLMP1521104F |
Description | LED CBI 3MM QUAD ARRAY GREEN RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 Wide Green (x 4) 2.3V 30mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 12mcd |
Manufacturer Dialight | Viewing Angle 45° |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Obsolete | Lens Size 3mm, T-1 |
Color Green (x 4) | Voltage Rating 2.3V |
Wavelength - Peak 565nm | Mounting Type Through Hole, Right Angle |
Configuration 4 Wide | Base Product Number |
Current 30mA |

