Similar

HLMP1420101F | |
|---|---|
DigiKey Part Number | HLMP1420101F-ND |
Manufacturer | |
Manufacturer Product Number | HLMP1420101F |
Description | LED CBI 3MM YELLOW RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow 2V 20mA Round with Domed Top 3.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Dialight | Millicandela Rating 7mcd |
Packaging Bulk | Viewing Angle 60° |
Part Status Obsolete | Lens Style Round with Domed Top |
Color Yellow | Lens Size 3.00mm Dia |
Wavelength - Peak 583nm | Voltage Rating 2V |
Configuration Single | Mounting Type Through Hole, Right Angle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WP934CB/YD | Kingbright | 6.863 | 754-1300-ND | 0,51000 € | Similar |


