
HLMP1402104F | |
|---|---|
DigiKey Part Number | HLMP1402104F-ND |
Manufacturer | |
Manufacturer Product Number | HLMP1402104F |
Description | LED CBI 3MM ARRAY 1X4 YLW RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Category | Lens Style Round with Domed Top |
Manufacturer Dialight | Lens Size 3mm, T-1 |
Packaging Bulk | Mounting Type Through Hole, Right Angle |
Part Status Obsolete | Base Product Number |

