
HLMP1385108F | |
|---|---|
DigiKey Part Number | HLMP1385108F-ND |
Manufacturer | |
Manufacturer Product Number | HLMP1385108F |
Description | LED CBI 3MM 1X8 RED RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 8 Wide Red (x 8) 2.2V 30mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Category | Millicandela Rating 10mcd |
Manufacturer Dialight | Viewing Angle 60° |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Obsolete | Lens Size 3mm, T-1 |
Color Red (x 8) | Voltage Rating 2.2V |
Wavelength - Peak 635nm | Mounting Type Through Hole, Right Angle |
Configuration 8 Wide | Base Product Number |
Current 30mA |

