
HLMP1301106F | |
|---|---|
DigiKey Part Number | HLMP1301106F-ND |
Manufacturer | |
Manufacturer Product Number | HLMP1301106F |
Description | LED CBI 3MM 1X6 RED RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 6 Wide Red (x 6) Diffused 1.9V 30mA Round with Domed Top 3.00mm Dia Through Hole, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Red (x 6) | |
Wavelength - Peak | 635nm | |
Configuration | 6 Wide | |
Current | 30mA | |
Millicandela Rating | 13.8mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage Rating | 1.9V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 4,40169 € | 704,27 € |
| Unit Price without VAT: | 4,40169 € |
|---|---|
| Unit Price with VAT: | 5,23801 € |

