Parametric Equivalent

HLMP1300104F | |
|---|---|
DigiKey Part Number | HLMP1300104F-ND |
Manufacturer | |
Manufacturer Product Number | HLMP1300104F |
Description | LED CBI 3MM QUAD RED RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 Wide Red (x 4) Diffused 1.9V 30mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Category | Millicandela Rating 13.8mcd |
Manufacturer Dialight | Viewing Angle 60° |
Packaging Bulk | Lens Type Diffused |
Part Status Obsolete | Lens Style Round with Domed Top |
Color Red (x 4) | Lens Size 3mm, T-1 |
Wavelength - Peak 635nm | Voltage Rating 1.9V |
Configuration 4 Wide | Mounting Type Through Hole, Right Angle |
Current 30mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLMP1301104F | Dialight | 0 | HLMP1301104F-ND | 2,91312 € | Parametric Equivalent |

